
MSREM2512S-1L00-D4P0 | |
---|---|
DigiKey Part Number | 408-MSREM2512S-1L00-D4P0TR-ND - Tape & Reel (TR) 408-MSREM2512S-1L00-D4P0CT-ND - Cut Tape (CT) 408-MSREM2512S-1L00-D4P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSREM2512S-1L00-D4P0 |
Description | CURRENT SENSING RESISTORS, 2512, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹99.39000 | ₹99.39 |
10 | ₹65.13500 | ₹651.35 |
25 | ₹55.76440 | ₹1,394.11 |
50 | ₹49.85420 | ₹2,492.71 |
100 | ₹44.84920 | ₹4,484.92 |
250 | ₹39.35796 | ₹9,839.49 |
500 | ₹35.92196 | ₹17,960.98 |
1,000 | ₹33.00063 | ₹33,000.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹28.97849 | ₹1,15,913.96 |
8,000 | ₹27.15200 | ₹2,17,216.00 |
12,000 | ₹26.21402 | ₹3,14,568.24 |
20,000 | ₹25.15313 | ₹5,03,062.60 |
28,000 | ₹24.52114 | ₹6,86,591.92 |