
PRL1632-R011-F-T1 | |
|---|---|
DigiKey Part Number | 408-PRL1632-R011-F-T1TR-ND - Tape & Reel (TR) 408-PRL1632-R011-F-T1CT-ND - Cut Tape (CT) 408-PRL1632-R011-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRL1632-R011-F-T1 |
Description | RES 0.011 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRL1632-R011-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹47.99100 | ₹479.91 |
| 25 | ₹40.89000 | ₹1,022.25 |
| 50 | ₹36.45440 | ₹1,822.72 |
| 100 | ₹32.68030 | ₹3,268.03 |
| 250 | ₹28.54100 | ₹7,135.25 |
| 500 | ₹25.95230 | ₹12,976.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.22743 | ₹24,227.43 |
| 2,000 | ₹22.31945 | ₹44,638.90 |
| 3,000 | ₹21.33959 | ₹64,018.77 |
| 5,000 | ₹20.23087 | ₹1,01,154.35 |
| 7,000 | ₹19.57026 | ₹1,36,991.82 |
| 10,000 | ₹18.92487 | ₹1,89,248.70 |
| 12,000 | ₹18.61522 | ₹2,23,382.64 |
| 24,000 | ₹17.55279 | ₹4,21,266.96 |
| 25,000 | ₹17.49549 | ₹4,37,387.25 |