RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-3DBN1-T02

DigiKey Part Number
408-PXV1220S-3DBN1-T02TR-ND - Tape & Reel (TR)
408-PXV1220S-3DBN1-T02CT-ND - Cut Tape (CT)
408-PXV1220S-3DBN1-T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXV1220S-3DBN1-T02
Description
RF ATTENUATOR 3DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
3dB
Manufacturer
Susumu
Frequency Range
0 Hz ~ 3 GHz
Series
Power (Watts)
63mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,334.42000₹1,334.42
10₹1,161.00400₹11,610.04
25₹1,100.60120₹27,515.03
100₹1,017.81480₹1,01,781.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹979.96260₹1,95,992.52
400₹944.31198₹3,77,724.79
600₹924.43308₹5,54,659.85
1,000₹900.36220₹9,00,362.20
Manufacturers Standard Package