
PXV1220S-6DBN3-T02 | |
---|---|
DigiKey Part Number | 408-PXV1220S-6DBN3-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-6DBN3-T02CT-ND - Cut Tape (CT) 408-PXV1220S-6DBN3-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-6DBN3-T02 |
Description | RF ATTENUATOR 6DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,245.91000 | ₹1,245.91 |
10 | ₹1,083.87000 | ₹10,838.70 |
25 | ₹1,027.53840 | ₹25,688.46 |
100 | ₹950.24570 | ₹95,024.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ₹933.20760 | ₹1,86,641.52 |
400 | ₹899.25788 | ₹3,59,703.15 |
600 | ₹880.32742 | ₹5,28,196.45 |
1,000 | ₹857.40499 | ₹8,57,404.99 |