100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG0603P-101-D-T10

DigiKey Part Number
408-RG0603P-101-D-T10TR-ND - Tape & Reel (TR)
408-RG0603P-101-D-T10CT-ND - Cut Tape (CT)
408-RG0603P-101-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG0603P-101-D-T10
Description
RES 100 OHM 0.5% 1/16W 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,862
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹13.23200₹132.32
25₹12.26320₹306.58
50₹11.59240₹579.62
100₹10.94000₹1,094.00
250₹10.16472₹2,541.18
500₹9.62984₹4,814.92
1,000₹9.14341₹9,143.41
5,000₹8.19347₹40,967.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.53034₹85,303.40
20,000₹8.20768₹1,64,153.60
30,000₹8.03732₹2,41,119.60
50,000₹7.84067₹3,92,033.50
70,000₹7.72147₹5,40,502.90
1,00,000₹7.60344₹7,60,344.00
Manufacturers Standard Package