
RG0603P-121-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-121-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-121-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-121-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-121-D-T10 |
Description | RES 120 OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.23200 | ₹132.32 |
| 25 | ₹12.26320 | ₹306.58 |
| 50 | ₹11.59240 | ₹579.62 |
| 100 | ₹10.94000 | ₹1,094.00 |
| 250 | ₹10.16472 | ₹2,541.18 |
| 500 | ₹9.62984 | ₹4,814.92 |
| 1,000 | ₹9.14341 | ₹9,143.41 |
| 5,000 | ₹8.19347 | ₹40,967.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.53034 | ₹85,303.40 |
| 20,000 | ₹8.20768 | ₹1,64,153.60 |
| 30,000 | ₹8.03732 | ₹2,41,119.60 |
| 50,000 | ₹7.84067 | ₹3,92,033.50 |
| 70,000 | ₹7.72147 | ₹5,40,502.90 |
| 1,00,000 | ₹7.60344 | ₹7,60,344.00 |