
RG0603P-153-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-153-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-153-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-153-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-153-D-T10 |
Description | RES 15K OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.51200 | ₹135.12 |
| 25 | ₹12.48680 | ₹312.17 |
| 50 | ₹11.79740 | ₹589.87 |
| 100 | ₹11.15440 | ₹1,115.44 |
| 250 | ₹10.35856 | ₹2,589.64 |
| 500 | ₹9.81248 | ₹4,906.24 |
| 1,000 | ₹9.31674 | ₹9,316.74 |
| 5,000 | ₹8.34965 | ₹41,748.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.24531 | ₹72,453.10 |