
RG1005N-243-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005N-243-B-T5TR-ND - Tape & Reel (TR) 408-RG1005N-243-B-T5CT-ND - Cut Tape (CT) 408-RG1005N-243-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-243-B-T5 |
Description | RES SMD 24K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-243-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹50.78600 | ₹507.86 |
| 25 | ₹47.11480 | ₹1,177.87 |
| 50 | ₹44.52420 | ₹2,226.21 |
| 100 | ₹42.12010 | ₹4,212.01 |
| 250 | ₹39.26484 | ₹9,816.21 |
| 500 | ₹37.33404 | ₹18,667.02 |
| 1,000 | ₹35.59985 | ₹35,599.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹35.04036 | ₹1,75,201.80 |
| 10,000 | ₹33.78030 | ₹3,37,803.00 |
| 15,000 | ₹33.11619 | ₹4,96,742.85 |
| 25,000 | ₹32.35116 | ₹8,08,779.00 |