2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-272-B-T5

DigiKey Part Number
408-RG1005N-272-B-T5TR-ND - Tape & Reel (TR)
408-RG1005N-272-B-T5CT-ND - Cut Tape (CT)
408-RG1005N-272-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005N-272-B-T5
Description
RES SMD 2.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-272-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,796
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹50.78600₹507.86
25₹47.11480₹1,177.87
50₹44.52420₹2,226.21
100₹42.12010₹4,212.01
250₹39.26484₹9,816.21
500₹37.33404₹18,667.02
1,000₹35.59985₹35,599.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹35.04036₹1,75,201.80
10,000₹33.78030₹3,37,803.00
15,000₹33.11619₹4,96,742.85
25,000₹32.35116₹8,08,779.00
Manufacturers Standard Package