499 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-4990-W-T1

DigiKey Part Number
408-RG1005N-4990-W-T1TR-ND - Tape & Reel (TR)
408-RG1005N-4990-W-T1CT-ND - Cut Tape (CT)
408-RG1005N-4990-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005N-4990-W-T1
Description
RES SMD 499 OHM 0.05% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-4990-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹71.00800₹710.08
25₹65.82640₹1,645.66
50₹62.22960₹3,111.48
100₹58.92150₹5,892.15
250₹54.98720₹13,746.80
500₹52.33884₹26,169.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹54.25009₹54,250.09
2,000₹51.95772₹1,03,915.44
3,000₹50.74071₹1,52,222.13
5,000₹49.32950₹2,46,647.50
7,000₹48.47096₹3,39,296.72
10,000₹47.61851₹4,76,185.10
Manufacturers Standard Package