RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-1182-D-T10

DigiKey Part Number
408-RG1005P-1182-D-T10TR-ND - Tape & Reel (TR)
408-RG1005P-1182-D-T10CT-ND - Cut Tape (CT)
408-RG1005P-1182-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-1182-D-T10
Description
RES SMD 11.8KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-1182-D-T10 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.13000₹21.30
25₹2.02320₹50.58
50₹1.91680₹95.84
100₹1.80140₹180.14
250₹1.67188₹417.97
500₹1.58134₹790.67
1,000₹1.49527₹1,495.27
5,000₹1.32365₹6,618.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.14519₹11,451.90
20,000₹1.13392₹22,678.40
30,000₹1.12806₹33,841.80
50,000₹1.12139₹56,069.50
Manufacturers Standard Package