
RG1005P-272-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-272-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-272-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-272-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-272-D-T10 |
Description | RES SMD 2.7K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-272-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹2.23640 | ₹55.91 |
| 50 | ₹2.10600 | ₹105.30 |
| 100 | ₹1.98490 | ₹198.49 |
| 250 | ₹1.84508 | ₹461.27 |
| 500 | ₹1.74258 | ₹871.29 |
| 1,000 | ₹1.64846 | ₹1,648.46 |
| 5,000 | ₹1.45948 | ₹7,297.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.50989 | ₹15,098.90 |
| 20,000 | ₹1.44327 | ₹28,865.40 |
| 30,000 | ₹1.40776 | ₹42,232.80 |
| 50,000 | ₹1.36650 | ₹68,325.00 |
| 70,000 | ₹1.34133 | ₹93,893.10 |
| 1,00,000 | ₹1.31633 | ₹1,31,633.00 |
