3.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-332-D-T10

DigiKey Part Number
RG10P3.30KDTR-ND - Tape & Reel (TR)
RG10P3.30KDCT-ND - Cut Tape (CT)
RG10P3.30KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-332-D-T10
Description
RES SMD 3.3K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-332-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,360
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
25₹2.23640₹55.91
50₹2.10600₹105.30
100₹1.98490₹198.49
250₹1.84508₹461.27
500₹1.74258₹871.29
1,000₹1.64846₹1,648.46
5,000₹1.45948₹7,297.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.50989₹15,098.90
20,000₹1.44327₹28,865.40
30,000₹1.40776₹42,232.80
50,000₹1.36650₹68,325.00
70,000₹1.34133₹93,893.10
1,00,000₹1.31633₹1,31,633.00
Manufacturers Standard Package