RG1005P-3571-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹27.89765
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹39.85379
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹43.60471
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹7.98772
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹25.36150
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 595
Unit Price: ₹24.23000
Datasheet

Direct


Panasonic Industry
In Stock: 27,955
Unit Price: ₹13.98000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₹17.16207
Datasheet

Direct


YAGEO
In Stock: 25,404
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 58
Unit Price: ₹24.23000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹44.02013
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.08287
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.90762
Datasheet
3.57 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-3571-B-T1

DigiKey Part Number
RG1005P-3571-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-3571-B-T1
Description
RES SMD 3.57KOHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
3.57 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-3571-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types