
RG1005P-363-B-T5 | |
|---|---|
DigiKey Part Number | RG10P36KBTR-ND - Tape & Reel (TR) RG10P36KBCT-ND - Cut Tape (CT) RG10P36KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-363-B-T5 |
Description | RES SMD 36K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-363-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹12.02100 | ₹120.21 |
| 25 | ₹11.18240 | ₹279.56 |
| 50 | ₹10.56720 | ₹528.36 |
| 100 | ₹9.98020 | ₹998.02 |
| 250 | ₹9.26640 | ₹2,316.60 |
| 500 | ₹8.77812 | ₹4,389.06 |
| 1,000 | ₹8.33362 | ₹8,333.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.39990 | ₹36,999.50 |
| 10,000 | ₹6.95466 | ₹69,546.60 |
| 15,000 | ₹6.92596 | ₹1,03,889.40 |
| 25,000 | ₹6.89330 | ₹1,72,332.50 |
| 35,000 | ₹6.87364 | ₹2,40,577.40 |
| 50,000 | ₹6.85435 | ₹3,42,717.50 |
| 60,000 | ₹6.84506 | ₹4,10,703.60 |
| 1,20,000 | ₹6.77070 | ₹8,12,484.00 |
| 1,25,000 | ₹6.75944 | ₹8,44,930.00 |
