
RG1005P-3742-B-T5 | |
---|---|
DigiKey Part Number | RG10P37.4KBTR-ND - Tape & Reel (TR) RG10P37.4KBCT-ND - Cut Tape (CT) RG10P37.4KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-3742-B-T5 |
Description | RES SMD 37.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-3742-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹11.44700 | ₹114.47 |
25 | ₹10.64880 | ₹266.22 |
50 | ₹10.06320 | ₹503.16 |
100 | ₹9.50410 | ₹950.41 |
250 | ₹8.82432 | ₹2,206.08 |
500 | ₹8.35930 | ₹4,179.65 |
1,000 | ₹7.93602 | ₹7,936.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.67556 | ₹33,377.80 |
10,000 | ₹6.34589 | ₹63,458.90 |