RG1005P-3920-W-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹0.63160
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹0.59332
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹0.40193
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹1.54742
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹1.48712
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹1.67148
Datasheet
392 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-3920-W-T1

DigiKey Part Number
RG1005P-3920-W-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-3920-W-T1
Description
RES SMD 392 OHM 0.05% 1/16W 0402
Customer Reference
Detailed Description
392 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-3920-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types