
RG1005P-471-B-T5 | |
|---|---|
DigiKey Part Number | RG10P470BTR-ND - Tape & Reel (TR) RG10P470BCT-ND - Cut Tape (CT) RG10P470BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-471-B-T5 |
Description | RES SMD 470 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-471-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹8.98320 | ₹224.58 |
| 50 | ₹8.20040 | ₹410.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.48712 | ₹37,435.60 |
| 10,000 | ₹7.27447 | ₹72,744.70 |
| 15,000 | ₹7.12326 | ₹1,06,848.90 |
| 25,000 | ₹6.97512 | ₹1,74,378.00 |
| 35,000 | ₹5.19408 | ₹1,81,792.80 |
