5.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-562-B-T5

DigiKey Part Number
RG10P5.6KBTR-ND - Tape & Reel (TR)
RG10P5.6KBCT-ND - Cut Tape (CT)
RG10P5.6KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-562-B-T5
Description
RES SMD 5.6K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-562-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96,266
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹12.02100₹120.21
25₹11.18240₹279.56
50₹10.56720₹528.36
100₹9.98020₹998.02
250₹9.26640₹2,316.60
500₹8.77812₹4,389.06
1,000₹8.33362₹8,333.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.30243₹36,512.15
10,000₹6.56691₹65,669.10
15,000₹6.49121₹97,368.15
25,000₹6.41202₹1,60,300.50
35,000₹6.39346₹2,23,771.10
50,000₹6.37521₹3,18,760.50
60,000₹6.36645₹3,81,987.00
1,20,000₹6.33607₹7,60,328.40
1,25,000₹6.33446₹7,91,807.50
Manufacturers Standard Package