
RG1005P-623-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-623-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-623-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-623-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-623-D-T10 |
Description | RES SMD 62K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-623-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹2.12480 | ₹53.12 |
| 50 | ₹2.01280 | ₹100.64 |
| 100 | ₹1.89170 | ₹189.17 |
| 250 | ₹1.75564 | ₹438.91 |
| 500 | ₹1.66058 | ₹830.29 |
| 1,000 | ₹1.57018 | ₹1,570.18 |
| 5,000 | ₹1.38996 | ₹6,949.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.20257 | ₹12,025.70 |
| 20,000 | ₹1.19073 | ₹23,814.60 |
| 30,000 | ₹1.18458 | ₹35,537.40 |
| 50,000 | ₹1.17757 | ₹58,878.50 |
