
RG1005P-8451-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-8451-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-8451-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-8451-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-8451-B-T5 |
Description | RES SMD 8.45KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-8451-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.67300 | ₹126.73 |
| 25 | ₹11.74160 | ₹293.54 |
| 50 | ₹11.08920 | ₹554.46 |
| 100 | ₹10.47410 | ₹1,047.41 |
| 250 | ₹9.72860 | ₹2,432.15 |
| 500 | ₹9.21610 | ₹4,608.05 |
| 1,000 | ₹8.75017 | ₹8,750.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.51030 | ₹42,551.50 |
| 10,000 | ₹8.15927 | ₹81,592.70 |
| 15,000 | ₹7.97318 | ₹1,19,597.70 |
| 25,000 | ₹7.75766 | ₹1,93,941.50 |
| 35,000 | ₹7.62661 | ₹2,66,931.35 |
| 50,000 | ₹7.49661 | ₹3,74,830.50 |