120 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-121-W-T1

DigiKey Part Number
RG16N120WTR-ND - Tape & Reel (TR)
RG16N120WCT-ND - Cut Tape (CT)
RG16N120WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-121-W-T1
Description
RES SMD 120 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-121-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,427
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹46.50000₹465.00
25₹43.08920₹1,077.23
50₹40.70360₹2,035.18
100₹38.51380₹3,851.38
250₹35.88780₹8,971.95
500₹34.11354₹17,056.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹35.30724₹35,307.24
2,000₹33.76129₹67,522.58
3,000₹32.93846₹98,815.38
5,000₹31.98274₹1,59,913.70
7,000₹31.40035₹2,19,802.45
10,000₹30.82146₹3,08,214.60
Manufacturers Standard Package