120 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-124-W-T1

DigiKey Part Number
RG16N120KWTR-ND - Tape & Reel (TR)
RG16N120KWCT-ND - Cut Tape (CT)
RG16N120KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-124-W-T1
Description
RES SMD 120KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-124-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 757
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.71000₹56.71
10₹47.16000₹471.60
25₹43.70160₹1,092.54
50₹41.28200₹2,064.10
100₹39.06100₹3,906.10
250₹36.39768₹9,099.42
500₹34.59822₹17,299.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹35.80889₹35,808.89
2,000₹34.24098₹68,481.96
3,000₹33.40645₹1,00,219.35
5,000₹32.43716₹1,62,185.80
7,000₹31.84649₹2,22,925.43
10,000₹31.25937₹3,12,593.70
Manufacturers Standard Package