
RG1608N-164-W-T1 | |
|---|---|
DigiKey Part Number | 408-1681-2-ND - Tape & Reel (TR) 408-1681-1-ND - Cut Tape (CT) 408-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-164-W-T1 |
Description | RES SMD 160KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-164-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹46.50000 | ₹465.00 |
| 25 | ₹43.08920 | ₹1,077.23 |
| 50 | ₹40.70360 | ₹2,035.18 |
| 100 | ₹38.51380 | ₹3,851.38 |
| 250 | ₹35.88780 | ₹8,971.95 |
| 500 | ₹34.11354 | ₹17,056.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.30724 | ₹35,307.24 |
| 2,000 | ₹33.76129 | ₹67,522.58 |
| 3,000 | ₹32.93846 | ₹98,815.38 |
| 5,000 | ₹31.98274 | ₹1,59,913.70 |
| 7,000 | ₹31.40035 | ₹2,19,802.45 |
| 10,000 | ₹30.82146 | ₹3,08,214.60 |
