
RG3216P-3301-D-T5 | |
---|---|
DigiKey Part Number | 408-RG3216P-3301-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-3301-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-3301-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-3301-D-T5 |
Description | RES SMD 3.3K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-3301-D-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹8.87400 | ₹88.74 |
25 | ₹8.23520 | ₹205.88 |
50 | ₹7.79140 | ₹389.57 |
100 | ₹7.36540 | ₹736.54 |
250 | ₹6.83300 | ₹1,708.25 |
500 | ₹6.47092 | ₹3,235.46 |
1,000 | ₹6.13815 | ₹6,138.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.87210 | ₹29,360.50 |
10,000 | ₹4.86712 | ₹48,671.20 |