
RG1608N-221-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-221-D-T5TR-ND - Tape & Reel (TR) 408-RG1608N-221-D-T5CT-ND - Cut Tape (CT) 408-RG1608N-221-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-221-D-T5 |
Description | RES SMD 220 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-221-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹17.33300 | ₹173.33 |
| 25 | ₹16.10240 | ₹402.56 |
| 50 | ₹15.20800 | ₹760.40 |
| 100 | ₹14.36930 | ₹1,436.93 |
| 250 | ₹13.34796 | ₹3,336.99 |
| 500 | ₹12.65652 | ₹6,328.26 |
| 1,000 | ₹12.02565 | ₹12,025.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.72709 | ₹58,635.45 |
| 10,000 | ₹11.25734 | ₹1,12,573.40 |
| 15,000 | ₹11.00862 | ₹1,65,129.30 |
| 25,000 | ₹10.72094 | ₹2,68,023.50 |
| 35,000 | ₹10.54621 | ₹3,69,117.35 |
| 50,000 | ₹10.37300 | ₹5,18,650.00 |