220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-221-D-T5

DigiKey Part Number
408-RG1608N-221-D-T5TR-ND - Tape & Reel (TR)
408-RG1608N-221-D-T5CT-ND - Cut Tape (CT)
408-RG1608N-221-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-221-D-T5
Description
RES SMD 220 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-221-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹17.33300₹173.33
25₹16.10240₹402.56
50₹15.20800₹760.40
100₹14.36930₹1,436.93
250₹13.34796₹3,336.99
500₹12.65652₹6,328.26
1,000₹12.02565₹12,025.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.72709₹58,635.45
10,000₹11.25734₹1,12,573.40
15,000₹11.00862₹1,65,129.30
25,000₹10.72094₹2,68,023.50
35,000₹10.54621₹3,69,117.35
50,000₹10.37300₹5,18,650.00
Manufacturers Standard Package