RG1608N-3571-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹19.87769
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹36.77399
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹33.13881
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹24.15381
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹76.08451
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹97.64215
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹92.56911
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹93.08983
Datasheet
3.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-3571-B-T1

DigiKey Part Number
RG1608N-3571-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608N-3571-B-T1
Description
RES SMD 3.57KOHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
3.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-3571-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types