
RG1608N-622-W-T1 | |
---|---|
DigiKey Part Number | RG16N6.2KWTR-ND - Tape & Reel (TR) RG16N6.2KWCT-ND - Cut Tape (CT) RG16N6.2KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-622-W-T1 |
Description | RES SMD 6.2KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-622-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹50.58000 | ₹50.58 |
10 | ₹42.15200 | ₹421.52 |
25 | ₹39.08120 | ₹977.03 |
50 | ₹36.91580 | ₹1,845.79 |
100 | ₹34.92810 | ₹3,492.81 |
250 | ₹32.54628 | ₹8,136.57 |
500 | ₹30.94008 | ₹15,470.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹27.80047 | ₹27,800.47 |
2,000 | ₹27.24895 | ₹54,497.90 |
3,000 | ₹27.13196 | ₹81,395.88 |
5,000 | ₹26.67755 | ₹1,33,387.75 |
7,000 | ₹26.32345 | ₹1,84,264.15 |