
RG1608N-6812-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-6812-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-6812-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-6812-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-6812-B-T5 |
Description | RES SMD 68.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-6812-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹31.03100 | ₹310.31 |
| 25 | ₹28.77600 | ₹719.40 |
| 50 | ₹27.17300 | ₹1,358.65 |
| 100 | ₹25.69140 | ₹2,569.14 |
| 250 | ₹23.90780 | ₹5,976.95 |
| 500 | ₹22.70198 | ₹11,350.99 |
| 1,000 | ₹21.61077 | ₹21,610.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.17820 | ₹1,05,891.00 |
| 10,000 | ₹20.37652 | ₹2,03,765.20 |
| 15,000 | ₹19.95317 | ₹2,99,297.55 |
| 25,000 | ₹19.46462 | ₹4,86,615.50 |
| 35,000 | ₹19.16836 | ₹6,70,892.60 |