
RG1608P-1431-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-1431-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-1431-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-1431-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1431-D-T5 |
Description | RES SMD 1.43KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1431-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹3.31760 | ₹82.94 |
| 50 | ₹3.13100 | ₹156.55 |
| 100 | ₹2.96330 | ₹296.33 |
| 250 | ₹2.74712 | ₹686.78 |
| 500 | ₹2.59616 | ₹1,298.08 |
| 1,000 | ₹2.45731 | ₹2,457.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.36767 | ₹11,838.35 |
| 10,000 | ₹2.25939 | ₹22,593.90 |
| 15,000 | ₹2.20155 | ₹33,023.25 |
| 25,000 | ₹2.13415 | ₹53,353.75 |
| 35,000 | ₹2.09301 | ₹73,255.35 |
| 50,000 | ₹2.05205 | ₹1,02,602.50 |