RG1608P-154-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 1,102
Unit Price: ₹33.72000
Datasheet

Parametric Equivalent


Susumu
In Stock: 73,749
Unit Price: ₹50.58000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹23.00141
Datasheet

Parametric Equivalent


Susumu
In Stock: 28,138
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹16.30065
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹14.49089
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,880
Unit Price: ₹24.85000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹8.87000
Datasheet

Direct


Vishay
In Stock: 1,371
Unit Price: ₹32.83000
Datasheet

Direct


Vishay
In Stock: 6,686
Unit Price: ₹11.54000
Datasheet

Direct


YAGEO
In Stock: 11,162
Unit Price: ₹12.42000
Datasheet

Direct


Vishay Dale
In Stock: 3,992
Unit Price: ₹20.41000
Datasheet

Direct


Vishay Dale
In Stock: 1,493
Unit Price: ₹55.02000
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-154-B-T1

DigiKey Part Number
RG1608P-154-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-154-B-T1
Description
RES SMD 150K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-154-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types