
RG3216P-2203-B-T5 | |
---|---|
DigiKey Part Number | 408-RG3216P-2203-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2203-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-2203-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2203-B-T5 |
Description | RES SMD 220K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2203-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹17.48200 | ₹174.82 |
25 | ₹16.18600 | ₹404.65 |
50 | ₹15.28100 | ₹764.05 |
100 | ₹14.43800 | ₹1,443.80 |
250 | ₹13.42104 | ₹3,355.26 |
500 | ₹12.72532 | ₹6,362.66 |
1,000 | ₹12.09615 | ₹12,096.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹11.63506 | ₹58,175.30 |
10,000 | ₹11.17352 | ₹1,11,735.20 |
15,000 | ₹10.92928 | ₹1,63,939.20 |
25,000 | ₹10.64688 | ₹2,66,172.00 |
35,000 | ₹10.47535 | ₹3,66,637.25 |
50,000 | ₹10.30545 | ₹5,15,272.50 |
60,000 | ₹10.22308 | ₹6,13,384.80 |