226 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2263-B-T5

DigiKey Part Number
RG16P226KBTR-ND - Tape & Reel (TR)
RG16P226KBCT-ND - Cut Tape (CT)
RG16P226KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-2263-B-T5
Description
RES SMD 226K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
226 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2263-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,522
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹9.78500₹97.85
25₹9.09480₹227.37
50₹8.57320₹428.66
100₹8.09790₹809.79
250₹7.51824₹1,879.56
500₹7.11754₹3,558.77
1,000₹6.75226₹6,752.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.55396₹32,769.80
10,000₹6.27757₹62,775.70
15,000₹6.13071₹91,960.65
25,000₹5.96047₹1,49,011.75
35,000₹5.85690₹2,04,991.50
50,000₹5.75405₹2,87,702.50
Manufacturers Standard Package