
RG1608P-470-B-T5 | |
---|---|
DigiKey Part Number | RG16P47.0BTR-ND - Tape & Reel (TR) RG16P47.0BCT-ND - Cut Tape (CT) RG16P47.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-470-B-T5 |
Description | RES SMD 47 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-470-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.38900 | ₹63.89 |
25 | ₹5.89240 | ₹147.31 |
50 | ₹5.57280 | ₹278.64 |
100 | ₹5.27120 | ₹527.12 |
250 | ₹4.88780 | ₹1,221.95 |
500 | ₹4.62512 | ₹2,312.56 |
1,000 | ₹4.38464 | ₹4,384.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.25136 | ₹21,256.80 |
10,000 | ₹3.17920 | ₹31,792.00 |
15,000 | ₹3.10590 | ₹46,588.50 |