
RG1608P-2492-B-T5 | |
---|---|
DigiKey Part Number | RG16P24.9KBTR-ND - Tape & Reel (TR) RG16P24.9KBCT-ND - Cut Tape (CT) RG16P24.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2492-B-T5 |
Description | RES SMD 24.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2492-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹7.63200 | ₹76.32 |
25 | ₹7.09920 | ₹177.48 |
50 | ₹6.69100 | ₹334.55 |
100 | ₹6.31830 | ₹631.83 |
250 | ₹5.86748 | ₹1,466.87 |
500 | ₹5.55334 | ₹2,776.67 |
1,000 | ₹5.26583 | ₹5,265.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.03120 | ₹25,156.00 |
10,000 | ₹4.77457 | ₹47,745.70 |
15,000 | ₹4.70192 | ₹70,528.80 |
25,000 | ₹4.56936 | ₹1,14,234.00 |
35,000 | ₹4.48865 | ₹1,57,102.75 |
50,000 | ₹4.40853 | ₹2,20,426.50 |
60,000 | ₹4.36963 | ₹2,62,177.80 |
1,20,000 | ₹4.23377 | ₹5,08,052.40 |
1,25,000 | ₹4.22635 | ₹5,28,293.75 |