39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-393-B-T5

DigiKey Part Number
RG16P39.0KBTR-ND - Tape & Reel (TR)
RG16P39.0KBCT-ND - Cut Tape (CT)
RG16P39.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-393-B-T5
Description
RES SMD 39K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-393-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,363
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.66600₹86.66
25₹8.01400₹200.35
50₹7.58540₹379.27
100₹7.16600₹716.60
250₹6.64604₹1,661.51
500₹6.29192₹3,145.96
1,000₹5.96670₹5,966.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.78629₹28,931.45
10,000₹5.53944₹55,394.40
15,000₹5.40839₹81,125.85
25,000₹5.25636₹1,31,409.00
35,000₹5.16376₹1,80,731.60
50,000₹5.07185₹2,53,592.50
Manufacturers Standard Package