Direct
Direct
Upgrade
Upgrade
Upgrade

RG1608P-6492-C-T5 | |
|---|---|
DigiKey Part Number | RG1608P-6492-C-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608P-6492-C-T5 |
Description | RES SMD 64.9K OHM 1/10W 0603 |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-6492-C-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF1J64K9BTDF | TE Connectivity Passive Product | 685 | 1712-RP73PF1J64K9BTDFCT-ND | ₹34.97000 | Direct |
| RT0603CRD0764K9L | YAGEO | 0 | RT0603CRD0764K9L-ND | ₹5.79176 | Direct |
| ERA-3AEB6492V | Panasonic Industry | 32,793 | P64.9KDBCT-ND | ₹9.45000 | Upgrade |
| MCT06030D6492BP500 | Vishay | 930 | 749-MCT06030D6492BP500CT-ND | ₹10.40000 | Upgrade |
| RT0603BRD0764K9L | YAGEO | 8,682 | YAG1711CT-ND | ₹9.45000 | Upgrade |



