
RR0510P-3401-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-3401-DTR-ND - Tape & Reel (TR) 408-RR0510P-3401-DCT-ND - Cut Tape (CT) 408-RR0510P-3401-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-3401-D |
Description | RES SMD 3.4K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-3401-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹2.08720 | ₹52.18 |
| 50 | ₹1.97560 | ₹98.78 |
| 100 | ₹1.87300 | ₹187.30 |
| 250 | ₹1.73324 | ₹433.31 |
| 500 | ₹1.63820 | ₹819.10 |
| 1,000 | ₹1.54875 | ₹1,548.75 |
| 5,000 | ₹1.46451 | ₹7,322.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.20257 | ₹12,025.70 |
| 20,000 | ₹1.19073 | ₹23,814.60 |
| 30,000 | ₹1.18458 | ₹35,537.40 |
| 50,000 | ₹1.17757 | ₹58,878.50 |
| 70,000 | ₹1.17337 | ₹82,135.90 |
| 1,00,000 | ₹1.16924 | ₹1,16,924.00 |
| 1,20,000 | ₹1.16725 | ₹1,40,070.00 |
| 2,40,000 | ₹1.16037 | ₹2,78,488.80 |