
RG2012P-2370-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-2370-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-2370-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-2370-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-2370-B-T5 |
Description | RES SMD 237 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-2370-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.31900 | ₹93.19 |
| 25 | ₹8.64760 | ₹216.19 |
| 50 | ₹8.16300 | ₹408.15 |
| 100 | ₹7.71580 | ₹771.58 |
| 250 | ₹7.16040 | ₹1,790.10 |
| 500 | ₹6.77834 | ₹3,389.17 |
| 1,000 | ₹6.43077 | ₹6,430.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.15158 | ₹30,757.90 |
| 10,000 | ₹5.40246 | ₹54,024.60 |
| 15,000 | ₹5.33055 | ₹79,958.25 |
| 25,000 | ₹5.25576 | ₹1,31,394.00 |
| 1,20,000 | ₹5.19046 | ₹6,22,855.20 |
| 1,25,000 | ₹5.18150 | ₹6,47,687.50 |