
RG2012P-4121-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-4121-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-4121-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-4121-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-4121-D-T5 |
Description | RES SMD 4.12K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-4121-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 25 | ₹4.73400 | ₹118.35 |
| 50 | ₹4.47300 | ₹223.65 |
| 100 | ₹4.22130 | ₹422.13 |
| 250 | ₹3.91752 | ₹979.38 |
| 500 | ₹3.70694 | ₹1,853.47 |
| 1,000 | ₹3.51125 | ₹3,511.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.34333 | ₹16,716.65 |
| 10,000 | ₹2.77275 | ₹27,727.50 |
| 15,000 | ₹2.75886 | ₹41,382.90 |
| 25,000 | ₹2.74310 | ₹68,577.50 |