
RG2012P-510-B-T5 | |
|---|---|
DigiKey Part Number | 408-1697-2-ND - Tape & Reel (TR) 408-1697-1-ND - Cut Tape (CT) 408-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-510-B-T5 |
Description | RES SMD 51 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-510-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹9.09480 | ₹227.37 |
| 50 | ₹8.57320 | ₹428.66 |
| 100 | ₹8.09790 | ₹809.79 |
| 250 | ₹7.51824 | ₹1,879.56 |
| 500 | ₹7.11754 | ₹3,558.77 |
| 1,000 | ₹6.75226 | ₹6,752.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.55396 | ₹32,769.80 |
| 10,000 | ₹6.27757 | ₹62,775.70 |
| 15,000 | ₹6.13071 | ₹91,960.65 |
| 25,000 | ₹5.96047 | ₹1,49,011.75 |
| 35,000 | ₹5.85690 | ₹2,04,991.50 |
| 50,000 | ₹5.75405 | ₹2,87,702.50 |
