16 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012Q-160-D-T5

DigiKey Part Number
408-RG2012Q-160-D-T5TR-ND - Tape & Reel (TR)
408-RG2012Q-160-D-T5CT-ND - Cut Tape (CT)
408-RG2012Q-160-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012Q-160-D-T5
Description
RES SMD 16 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012Q-160-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.31200₹53.12
25₹4.95760₹123.94
50₹4.69660₹234.83
100₹4.43570₹443.57
250₹4.11508₹1,028.77
500₹3.89144₹1,945.72
1,000₹3.68644₹3,686.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.56213₹17,810.65
10,000₹3.40399₹34,039.90
15,000₹3.31978₹49,796.70
25,000₹3.22200₹80,550.00
35,000₹3.16231₹1,10,680.85
50,000₹3.10298₹1,55,149.00
Manufacturers Standard Package