
RG3216L-102-L-T05 | |
|---|---|
DigiKey Part Number | 408-1645-2-ND - Tape & Reel (TR) 408-1645-1-ND - Cut Tape (CT) 408-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216L-102-L-T05 |
Description | RES SMD 1K OHM 0.01% 1/8W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216L-102-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.00000 | ₹465.00 |
| 10 | ₹384.76500 | ₹3,847.65 |
| 25 | ₹357.75960 | ₹8,943.99 |
| 50 | ₹339.38340 | ₹16,969.17 |
| 100 | ₹322.73110 | ₹32,273.11 |
| 250 | ₹303.30552 | ₹75,826.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹315.35260 | ₹1,57,676.30 |
| 1,000 | ₹303.00919 | ₹3,03,009.19 |
| 1,500 | ₹296.48058 | ₹4,44,720.87 |
| 2,500 | ₹288.93624 | ₹7,22,340.60 |