
RG3216P-1300-B-T1 | |
|---|---|
DigiKey Part Number | 408-1701-2-ND - Tape & Reel (TR) 408-1701-1-ND - Cut Tape (CT) 408-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1300-B-T1 |
Description | RES SMD 130 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1300-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.66200 | ₹196.62 |
| 25 | ₹18.22720 | ₹455.68 |
| 50 | ₹17.23940 | ₹861.97 |
| 100 | ₹16.27960 | ₹1,627.96 |
| 250 | ₹15.13712 | ₹3,784.28 |
| 500 | ₹14.35438 | ₹7,177.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.81471 | ₹14,814.71 |
| 2,000 | ₹14.12234 | ₹28,244.68 |
| 3,000 | ₹13.75208 | ₹41,256.24 |
| 5,000 | ₹13.32001 | ₹66,600.05 |
| 7,000 | ₹13.05589 | ₹91,391.23 |
| 10,000 | ₹12.79276 | ₹1,27,927.60 |