
RG3216P-2001-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2001-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2001-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-2001-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2001-D-T5 |
Description | RES SMD 2K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2001-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.31900 | ₹93.19 |
| 25 | ₹8.64760 | ₹216.19 |
| 50 | ₹8.18180 | ₹409.09 |
| 100 | ₹7.73440 | ₹773.44 |
| 250 | ₹7.17532 | ₹1,793.83 |
| 500 | ₹6.79512 | ₹3,397.56 |
| 1,000 | ₹6.44568 | ₹6,445.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.24067 | ₹31,203.35 |
| 10,000 | ₹5.90613 | ₹59,061.30 |
| 15,000 | ₹5.76803 | ₹86,520.45 |
| 25,000 | ₹5.60793 | ₹1,40,198.25 |
| 35,000 | ₹5.51049 | ₹1,92,867.15 |
| 50,000 | ₹5.41377 | ₹2,70,688.50 |