RG3216P-2103-B-T1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 2,350
Unit Price: ₹23.30000
Datasheet

Direct


Panasonic Industry
In Stock: 7,731
Unit Price: ₹32.62000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹10.35781
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹18.84538
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹37.91738
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹14.87714
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹37.47195
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹41.62991
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.78278
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.62522
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹48.71056
Datasheet
210 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2103-B-T1

DigiKey Part Number
RG32P210KBTR-ND - Tape & Reel (TR)
RG32P210KBCT-ND - Cut Tape (CT)
RG32P210KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2103-B-T1
Description
RES SMD 210K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
210 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2103-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹19.66200₹196.62
25₹18.22720₹455.68
50₹17.23940₹861.97
100₹16.27960₹1,627.96
250₹15.13712₹3,784.28
500₹14.35438₹7,177.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹14.81471₹14,814.71
2,000₹14.12234₹28,244.68
3,000₹13.75208₹41,256.24
5,000₹13.32001₹66,600.05
7,000₹13.05589₹91,391.23
10,000₹12.79276₹1,27,927.60
Manufacturers Standard Package