
RG3216P-2213-B-T1 | |
---|---|
DigiKey Part Number | RG32P221KBTR-ND - Tape & Reel (TR) RG32P221KBCT-ND - Cut Tape (CT) RG32P221KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2213-B-T1 |
Description | RES SMD 221K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2213-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹17.83700 | ₹178.37 |
25 | ₹16.54120 | ₹413.53 |
50 | ₹15.63600 | ₹781.80 |
100 | ₹14.76630 | ₹1,476.63 |
250 | ₹13.72984 | ₹3,432.46 |
500 | ₹13.01816 | ₹6,509.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹12.01540 | ₹12,015.40 |
2,000 | ₹11.66532 | ₹23,330.64 |
3,000 | ₹11.60542 | ₹34,816.26 |
5,000 | ₹11.30636 | ₹56,531.80 |
7,000 | ₹10.94342 | ₹76,603.94 |
10,000 | ₹10.58304 | ₹1,05,830.40 |