RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2403-D-T5

DigiKey Part Number
408-RG3216P-2403-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-2403-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-2403-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2403-D-T5
Description
RES SMD 240K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2403-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹8.87400₹88.74
25₹8.23520₹205.88
50₹7.79140₹389.57
100₹7.36540₹736.54
250₹6.83300₹1,708.25
500₹6.47092₹3,235.46
1,000₹6.13815₹6,138.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.87210₹29,360.50
10,000₹5.62434₹56,243.40
15,000₹5.49283₹82,392.45
25,000₹5.34037₹1,33,509.25
35,000₹5.24758₹1,83,665.30
50,000₹5.15547₹2,57,773.50
60,000₹5.11082₹3,06,649.20
1,20,000₹4.95478₹5,94,573.60
1,25,000₹4.94626₹6,18,282.50
Manufacturers Standard Package