
RG3216P-47R0-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-47R0-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-47R0-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-47R0-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-47R0-D-T5 |
Description | RES SMD 47 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-47R0-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹9.09480 | ₹227.37 |
| 50 | ₹8.59180 | ₹429.59 |
| 100 | ₹8.11650 | ₹811.65 |
| 250 | ₹7.53316 | ₹1,883.29 |
| 500 | ₹7.13432 | ₹3,567.16 |
| 1,000 | ₹6.76810 | ₹6,768.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.56961 | ₹32,848.05 |
| 10,000 | ₹6.29257 | ₹62,925.70 |
| 15,000 | ₹6.14537 | ₹92,180.55 |
| 25,000 | ₹5.97483 | ₹1,49,370.75 |
| 35,000 | ₹5.87098 | ₹2,05,484.30 |
| 50,000 | ₹5.76795 | ₹2,88,397.50 |